onsemi MMBZ5236ELT1G

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 6V 225mW 7.5V
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5236ELT1G.

IHS

Datasheet7 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5236ELT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.044
Stock
75,810
192,875
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Zener Voltage
7.5 V
7.5 V
Tolerance
5 %
5 %
Power Dissipation
-
-
Impedance
6 Ω
6 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Zener Diode, 7.5V V(Z), 6.04%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 7.5V 5% 15Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 5V 225mW 6.8V
Diodes Inc.BZX84B9V1-7-F
Diode Zener Single 9.1V 2% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5236ELT1G provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 6V 225mW 7.5V
Zener Diode, 7.5V V(Z), 5.07%, 0.225W, Silicon, Unidirectional, TO-236
Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R
DIODE ZENER 7.5V 225MW SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd