Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMBZ5230BLT1G

MMBZ5230BL Series 225 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ5230BLT1G.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

HQonline

onsemi

Inventory History

3 month trend:
-5.79%

CAD Models

Download onsemi SZMMBZ5230BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.055
Stock
459,899
134,042
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
4.7 V
4.3 V
Tolerance
5 %
5 %
Power Dissipation
225 mW
300 mW
Impedance
19 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 4.7V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 4.7V 5% 19Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 4.7V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 3.3V 6% 95Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SZMMBZ5230BLT1G provided by its distributors.

MMBZ5230BL Series 225 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOT-23-3
SZMMBZ5230BLT1G ZENER DIODE, 4.7V 5% 225 MW, 300 MW SMT 3-PIN SOT-23
Diode Zener Single 4.7V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 5.11%, 0.225W, Silicon, Unidirectional, TO-236AB
onsemi single zener diode, Rated zener voltage4.7V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
Independent Type 4.46V~4.94V 225mW 4.7V SOT-23 Zener Diodes ROHS
DIODE ZENER 4.7V 225MW SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd