onsemi MMBZ5229BLT1G

MMBZ5229BL Series 225 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5229BLT1G.

Upverter

Datasheet7 pages6 years ago

Farnell

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-1.55%

CAD Models

Download onsemi MMBZ5229BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

onsemi Single Zener Diode, 4.3V Vz, SMD, 225mW Max Dissipation, SOT-23
MMBZ5231BL Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 5.1 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3

Descriptions

Descriptions of onsemi MMBZ5229BLT1G provided by its distributors.

MMBZ5229BL Series 225 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode, 4.3V V(Z), 5.12%, 0.225W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 4.3V 5% 22Ohm 300mW 3-Pin SOT-23 T/R
Independent Type 225mW 4.08V~4.52V 4.3V SOT-23-3 Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage4.3V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
DIODE ZENER 4.3V 225MW SOT23-3
ZENER DIODE, 225MW, 4.3V, SOT-23; Zener Voltage Vz Typ: 4.3V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G Seri
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5229BLT1G.