onsemi MMBZ5223BLT1G

MMBZ5223BL Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5223BLT1G.

Upverter

Datasheet7 pages6 years ago

HQonline

IHS

onsemi

Newark

Inventory History

3 month trend:
-3.08%

CAD Models

Download onsemi MMBZ5223BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MMBZ5222BL Series 225 mW 10 mA 2.5 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5221BL Series 225 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5226BL Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5221B-7-F
MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5225B-7-F
MMBZ Series 3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5222B-7-F
MMBZ5222B 2.5 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5223BLT1G provided by its distributors.

MMBZ5223BL Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode, 2.7V V(Z), 5.19%, 0.225W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 2.7V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
MMBZ5223BLT1G ZENER DIODE, 2.7V 5% 300 MW SMT 3-PIN SOT-23
75Ã×A@1V 30´Î Single 300mW 2.56V~2.84V 2.7V SOT-23-3 Zener Diodes ROHS
onsemi Zener Diode, Vz=2.7V, SMD, 300mW, SOT-23
DIODE ZENER 2.7V 225MW SOT23-3
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5223BLT1G.