onsemi MMBZ15VDLT1G

Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ15VDLT1G.

IHS

Datasheet7 pages8 years ago

Upverter

element14 APAC

HQonline

Master Electronics

Inventory History

3 month trend:
+30.71%

CAD Models

Download onsemi MMBZ15VDLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.048
$ 0.048
Stock
6,556,122
1,590,742
1,590,742
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
40 W
40 W
40 W
Peak Pulse Current
1.9 A
1.9 A
1.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Zener diode, 15V, 225mW, SOT-23, used for voltage regulation and protection
DIODE ZENER 15V 225MW SOT23-3 / Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
DIODE, ZENER, VR 15V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5246B-7-F
MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ15VDLT1G provided by its distributors.

Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3
TVS Diodes & ESD Suppressors; MMBZ15VDLT1G; ON SEMICONDUCTOR; 12.8 V; 21.2 V; 14.3 V; 15 V
1.9A 40W 21.2V 14.3V Unidirectional 12.8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
onsemi TVS Diode, Bidirectional/Unidirectional, Vc=21.2V, Vs=14.3V, SOT-123, SMD
TVS Diode, MMBZ1, Unidirectional, 12.8 V, 21.2 V, SOT-23, 3 Pins
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 12.8V Automotive 3-Pin SOT-23 T/R
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common cathode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ15VDLT1-G
  • MMBZ15VDLT1G.
  • MMBZ15VDLT1G..
  • MMBZ15VDLT1G...