onsemi MMBZ15VDLT3G

Diode TVS Dual/Single Uni-Directional/Bi-Directional 12.8V 40W 3-Pin SOT-23 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ15VDLT3G.

IHS

Datasheet7 pages8 years ago

Farnell

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+67.75%

CAD Models

Download onsemi MMBZ15VDLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.058
$ 0.058
Stock
1,513,253
6,499,992
6,499,992
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
40 W
40 W
40 W
Peak Pulse Current
1.9 A
1.9 A
1.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi MMBZ15VDLT3G provided by its distributors.

Diode TVS Dual/Single Uni-Directional/Bi-Directional 12.8V 40W 3-Pin SOT-23 T/R
TVS Diode, Unidirectional 40W 1.9A 21.2V 14.3V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm L × 940μm H
MMBZxxVxL Series 40 W 15 V SMT Uni-Directional Zener Diode - SOT-23-3
100nA@12.8V Dual Common Cathode 14.3V~15.8V 225mW 15V SOT-23 Zener Diodes ROHS
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 12.8V 15Vbr 21.2Vc 3-Pin SOT-23 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd