onsemi MMBF4119

225mW 40V 2V@1nA 1 N-Ch 10V 200μA Single 3pF@10V SOT-23-3 SMD 2.92mm × 1.3mm × 930μm
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4119.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBFJ177
MMBFJ177 Series 30 V 20 mA Surface Mount P-Channel Switch - SOT-23
NXP SemiconductorsPMBF4393,215
PMBF439X Series 40 V 5 mA 100 Ohm Surface Mount N-Channel JFET - SOT-23
Tape & Reel (TR) Surface Mount Single 1 Mosfet Transistor 100mA 50V 7.5Ohm 150C
Tape & Reel (TR) Surface Mount N-Channel SINGLE JFET Transistor 1mA @ 15V 225mW 16dB 25V
Junction FET, N-Channel, Low Noise, High Frequency Amplifier, 15 V, 50 mA
NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23

Descriptions

Descriptions of onsemi MMBF4119 provided by its distributors.

225mW 40V 2V@1nA 1 N-Ch 10V 200μA Single 3pF@10V SOT-23-3 SMD 2.92mm × 1.3mm × 930μm
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
TRANSISTOR, JFET, N-CH, -40V, SOT-23-3
Trans JFET N-CH 3-Pin SOT-23 T/R
N-Channel 225mW 40V SOT-23-3 JFETs ROHS
This device is designed for low current DC and audio applications. These devices provide excellent performance as input stages for sub-picoamp instrumentation or any high impedance signal sources. Sourced from Process 53.
TRANSISTOR, JFET, N-CH, -40V, SOT-23-3; Breakdown Voltage Vbr: -40V; Zero Gate Voltage Drain Current Idss Min: 200µA; Zero Gate Voltage Drain Current Idss Max: 600µA; Gate-Source Cutoff Voltage Vgs(off) Max: -6V; Transistor Case Style: SOT-23; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd