Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBD4148SE

onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOT-23encapsulation, 3needle
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD4148SE.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Upverter

Newark

Inventory History

3 month trend:
-40.49%

CAD Models

Download onsemi MMBD4148SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.08
$ 0.036
Stock
3,914,938
569,833
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
25 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Array 1 Pair Common Anode Standard 100V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
onsemiBAV74
Diode Ultra Fast Recovery Rectifier 50V 0.2A 3-Pin SOT-23 T/R
Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R
MMBD4148CA Series 75 V 200 mA High Conductance Ultra Fast Diode - SOT-23

Descriptions

Descriptions of onsemi MMBD4148SE provided by its distributors.

onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOT-23encapsulation, 3needle
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
SMALL SIGNAL DIODE Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon
DIODE, SMALL SIGNAL, 100V, 200MA, -55 TO 150C, PB-FREE, PD 350MW, SOT23
Rectifier Diodes & Bridges; MMBD4148SE; ON SEMICONDUCTOR; 3; 200 mA; 100 V; 5 µA
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Avnet Japan
DIODE, FULL REEL; Diode Type: Small Signal; Forward Current If(AV): 200mA; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD 4148SE
  • MMBD4148 SE
  • MMBD4148SE.