onsemi MMBD4148CC

Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD4148CC.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
-65.19%

CAD Models

Download onsemi MMBD4148CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.054
$ 0.046
Stock
2,097,545
1,471,365
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
50 µA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiBAW74
Rectifier Diode Small Signal Switching 50V 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
onsemiMMBD1403
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD4448
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBD4148CC provided by its distributors.

Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
SMALL SIGNAL DIODE Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon
DIODE ARRAY GP 100V 200MA SOT23 / Rectifier Diode Small Signal Switching 100V 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diodes & Bridges; MMBD4148CC; ON SEMICONDUCTOR; 5 µA; 200 mA; 3; 2 A
Dual MOSFET, 100V, 2A, 4ns, 5μA, 200mA, SOT-23-3, SMD, 2.9mm × 1.3mm × 1mm
Small Signal Diode, Dual Common Cathode, 100 V, 200 mA, 1 V, 4 ns, 2 A
DIODE FAST, DUAL, 0.2A, 100V, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ifsm:2A; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD4148CC.
  • MMBD4148CC..