Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBD4148CA

Diode Array 1 Pair Common Anode Standard 100V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD4148CA.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+923%

CAD Models

Download onsemi MMBD4148CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.05
$ 0.046
Stock
4,323,791
285,413
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
25 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiBAW74
Rectifier Diode Small Signal Switching 50V 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
onsemiMMBD4448
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R
onsemiMMBD4148
Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel

Descriptions

Descriptions of onsemi MMBD4148CA provided by its distributors.

Diode Array 1 Pair Common Anode Standard 100V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
MMBD4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode-SOT-23-3
1 Pair Common Anode 200mA 5¦ÌA@75V 1V@10mA 100V SOT-23-3L Diodes - General Purpose ROHS
Rectifier Diodes & Bridges; MMBD4148CA; ON SEMICONDUCTOR; 50 µA; 200 mA; 3; 2 A
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon
onsemi Switching Diode, Iout=200mA, SMD, Vrev=100V, SOT-23
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Avnet Japan

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD4148CA.
  • MMBD4148CA....