onsemi MMBD1403

Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD1403.

JRH Electronics

Datasheet6 pages3 years ago

IHS

Upverter

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+35.47%

CAD Models

Download onsemi MMBD1403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.081
$ 0.038
Stock
1,341,842
341,787
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
1.1 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Diode Array 1 Pair Common Anode Standard 100V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiBAW74
Rectifier Diode Small Signal Switching 50V 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
onsemiMMBD4448
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBD1403 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
SMALL SIGNAL DIODE Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R / DIODE ARRAY GP 200V 200MA SOT23
Diode; Diode Type:Small Signal; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:50ns; Forward Surge Current Max, Ifsm:1A; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD1403....