onsemi MMBD1403A

Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
$ 0.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD1403A.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
-79.95%

CAD Models

Download onsemi MMBD1403A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.038
$ 0.081
Stock
341,787
1,341,842
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
1.25 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

BAS21A Series 250 V 200 mA 225 mW Surafce Mount Switching Diode - SOT-23-3
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 300V V(RRM), Silicon
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-13-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon

Descriptions

Descriptions of onsemi MMBD1403A provided by its distributors.

Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
MMBD1403 Series 175 V 200 mA 350 mW SMT General Purpose Diode - SOT-23-3
High Voltage General Purpose Diode | DIODE ARRAY GP 175V 200MA SOT23
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 175V V(RRM), Silicon
Dual 600mA 100nA@175V 1.25V@300mA 175V SOT-23-3L Diodes - General Purpose ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd