Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBD1401

Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R

$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD1401.

Master Electronics

Datasheet6 pages3 years ago

IHS

Newark

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-4.53%

CAD Models

Download onsemi MMBD1401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.034
$ 0.034
Stock
2,716,660
69,148,078
69,148,078
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
onsemiMMBD1405
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiMMBD6050
Rectifier Diode Small Signal Switching 70V 0.2A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448H-7-F
MMBD4448H Series 4 A 80 V 350 mW Surface Mount Switching Diode - SOT-23
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBD1401 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
MMBD1401 Series 1 V 200 mA 200 V Max Reverse Voltage Small Signal Diode - SOT-23
onsemi Rectifier Diode, 200mA, 200V, SMD, SOT-23, 3-Pin
MMBD1401,'@DIODE,SMALL SIGNAL, MMBD1401, SOT-23,200V,0.2A
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 175V V(RRM), Silicon
200mA Single 100nA@175V 1.1V@300mA 200V SOT-23-3L Diodes - General Purpose ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD1401.
  • MMBD1401..