onsemi BAS21LT1G

Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS21LT1G.

Newark

Datasheet6 pages13 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet6 pages9 years ago

IHS

TME

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+22.18%

CAD Models

Download onsemi BAS21LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.015
$ 0.015
Stock
57,640,582
16,485,837
16,485,837
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBAS21LT3G
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS19LT1G
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20LT1G
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS21LT1G provided by its distributors.

Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
BAS21LT1G Series 250 V 200 mA 385 mW High Voltage Switching Diode - SOT-23-3
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB
ON Semiconductor BAS21LT1G ESD diode 250 V 200 mA SOT 23 Tape on Full reel
ON SEMI BAS21LT1G, SMT SWITCHING DIODE, 250V 200MA, 50NS, 3-PIN SOT-23
250V 385mW Single 1.25V@200mA 50ns 200mA SOT-23(TO-236) Switching Diode ROHS
onsemi Switching Diode, Iout=200mA, SMD, Vrev=250V, SOT-23
DIODE, SIGNAL, 250V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; R; Available until stocks are exhausted Alternative available
Switching Diode, 250V, Sot-23, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:250V; Average Forward Current:200Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:50Ns; Forward Surge Current:625Ma Rohs Compliant: Yes |Onsemi BAS21LT1G.
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1.25 / Peak Reverse Current uA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 385 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 5 / Thermal Resistance W/°C = 556

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21-LT1G
  • BAS21LT1G.