Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HC4066N

Through Hole RoHS Compliant Lead Free Obsolete Switch IC 70Ohm 12V 10ns 30ns 85C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC4066N.

IHS

Datasheet14 pages27 years ago

Farnell

Augswan

Jameco (USA)

CAD Models

Download onsemi MM74HC4066N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.02
Stock
270,029
150,801
Authorized Distributors
1
0
Case/Package
DIP
CDIP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
4
-
Low Level Output Current
-
25 mA
High Level Output Current
-
25 mA
Supply Type
Single
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
10 V
Number of Channels
1
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
Texas InstrumentsSN75107BN
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface receiver 5V 30mA 927.99329mg 0C~70C
Texas InstrumentsSN75110AN
EAR99 SN75110 Tube HIGH DRIVE interface driver 5V 0.00004A 5.08mm 25ns
Texas InstrumentsDS3680N
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.1A, BIPolar, PDIP14
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16

Descriptions

Descriptions of onsemi MM74HC4066N provided by its distributors.

Through Hole RoHS Compliant Lead Free Obsolete Switch IC 70Ohm 12V 10ns 30ns 85C
Analog SW Quad SPST 12V 14-Pin PDIP Rail
SPST, 4 Func, 1 Channel, CMOS, PDIP14
High Speed CMOS HC/HCT Logic Quad Analog Switch
IC SWITCH SPST-NOX4 70OHM 14MDIP
IC, 74HC CMOS, 74HC4066, DIP14, 12V; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:70ohm; Turn Off Time:60ns; Turn On Time:30ns; Supply Voltage Range:2V to 12V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC4066; Logic Case Style:DIP; Logic Function Number:4066; Logic IC Base Number:744066; Logic IC Family:HC; Logic IC Function:Quadruple Bilateral Switch; No. of Gates:4; No. of Inputs:1; On Resistance Rds(on):100ohm; On State Resistance Max:70ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Pd:600mW; Power Dissipation Pd:600mW; Supply Voltage:12V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM 74HC4066N