Texas Instruments SN74HC04N

IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04N.

Farnell

Datasheet22 pages11 years ago
Datasheet29 pages10 years ago
Datasheet29 pages10 years ago
Datasheet21 pages14 years ago

Texas Instruments

LCSC

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
+4.41%

CAD Models

Download Texas Instruments SN74HC04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.54
$ 0.54
Stock
2,029,113
575,156
575,156
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
16 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04N.

Related Parts

Texas InstrumentsSN74HCU04N
Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Texas InstrumentsSN74HC05N
Inverter; Hex Inverters With Open-Drain Outputs; 0 to 5 V; 500 ns (Max.); PDIP
Texas InstrumentsCD74HC04E
TEXAS INSTRUMENTS - CD74HC04E - HEX INVERTER, DIP-14
74HCU04 8542.39.00.01 74HCU Tube logic gate circuit 12ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74HC04N provided by its distributors.

IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
INVERTER, HEX; POSITIVE; 6 NS; 6 NS; PDIP-N; -40 DEGC; 85 DEGC
Texas Instruments inverter, six routes, PDIPencapsulation, Through-hole
Texas Instruments SN74HC04N Logic IC Gate inverter Tube
74HC04 EAR99 74HC Tube logic gate circuit 16ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
ICD,6INV,74HC04,14DIP HI-SPEED HEX INVERTER
IC, HEX INVERTER, 74HC04, DIP14, 5V; Logic Family / Base Number:74HC04; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC04 N
  • SN74HC04N .
  • SN74HC04N.