onsemi MM3Z68VT1G

Zener Diode, 68V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
$ 0.075
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z68VT1G.

IHS

Datasheet6 pages4 years ago

Farnell

onsemi

Inventory History

3 month trend:
-10.07%

CAD Models

Download onsemi MM3Z68VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.075
$ 0.025
Stock
1,163,489
173,290
Authorized Distributors
5
2
Mount
Surface Mount
-
Case/Package
-
-
Zener Voltage
68 V
68 V
Tolerance
6 %
-
Power Dissipation
-
-
Impedance
240 Ω
240 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2005-12-31
LTD Date2006-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 68V 5% 300mW Automotive 3-Pin SOT-23 T/R
onsemiMM5Z68V
Diode Zener Single 68V 6% 200mW 2-Pin SOD-523F T/R
onsemiMM5Z68VT1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 47.6V 200mW 68V
Zener Diode Single 68V 5% 240Ohm 300mW Automotive 2-Pin SOD-323 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of onsemi MM3Z68VT1G provided by its distributors.

Zener Diode, 68V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
Zener Diode Single 68V 5% 240Ohm 300mW 2-Pin SOD-323 T/R
68 V 0.2 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
200mW 5% Zener, SOD323 68 V
DIODE ZENER VREG 300MW SOD323
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd