What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM3Z5V6T1G

MM3Z5V6T1 Series 200 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-323
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z5V6T1G.

IHS

Datasheet6 pages4 years ago

JRH Electronics

onsemi

Upverter

Farnell

Inventory History

3 month trend:
+5.65%

CAD Models

Download onsemi MM3Z5V6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.035
$ 0.025
Stock
21,174,956
534,674
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
5.6 V
5.6 V
Tolerance
7 %
7 %
Power Dissipation
200 mW
200 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode, 0.2W, 5.6V, Sod-323; |Vishay BZX384C5V6-E3-08
BZX384 Series 5.6 V ±5% 200 mW SMT Small Signal Zener Diode - SOD-323
Zener Voltage Regulator Diode Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 2V 200mW 5V
DIODE ZENER 6.8V 300MW SOD323 / Zener Diode Single 6.8V 5% 15Ohm 300mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5231BS-7-F
DIODE ZENER 5.1V 200MW SOD323 / Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MM3Z5V6T1G provided by its distributors.

MM3Z5V6T1 Series 200 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-323
DIODE, ZENER 0.2W 5.6V, SOD-223 PKG | ON Semiconductor MM3Z5V6T1G
ON Semiconductor MM3Z5V6T1G Zener diode Tape on Full reel
Diode Zener Single 5.6V 7% 200mW 2-Pin SOD-323 T/R
Avnet Japan
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 5.6 / Zener Current mA = 10 / Configuration = Single / Zener Impedance Ohm = 40 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MM3Z5V6T1G
  • MM3Z5V6T1-G
  • MM3Z5V6T1G.