onsemi MM3Z5V6T1

Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z5V6T1.

IHS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM3Z5V6T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.042
Stock
388,718
9,436,105
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
5.6 V
5.6 V
Tolerance
7 %
7 %
Power Dissipation
200 mW
200 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMM5Z6V8
500 mW 6.8 V ±5% Zener Diode Voltage Regulator
onsemiMM3Z6V2T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 4V 200mW 6.2V
onsemiMM3Z4V7T1
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;

Descriptions

Descriptions of onsemi MM3Z5V6T1 provided by its distributors.

Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 5.6V 200MW SOD323
Diodes- Zener 5.6V 200mW No-Cancel/No-Return
1μA 5.6V 40Ω 200mW Freestanding SOD-323 SMD mount 1.7mm*1.25mm*900μm
ZENER SGL 5.6V 7% 200MW 2PIN SOD-323
Zener Diode; Package/Case:SOD-323; Breakdown Voltage Max:5.6V; Leaded Process Compatible:No; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):No; Power (Ptot):200mW RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd