onsemi MM3Z6V8T1G

DIODE ZENER 6.8V 300MW SOD323 / Zener Diode Single 6.8V 5% 15Ohm 300mW 2-Pin SOD-323 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z6V8T1G.

IHS

Datasheet6 pages4 years ago

HQonline

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
+47.14%

CAD Models

Download onsemi MM3Z6V8T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Zener Diode, Discrete, 6.8V 2μA ±5% 15Ω 200mW SOD-323 SMD 2.85mm × 1.5mm × 1.15mm
Diode Zener Single 6.8V 5% 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 6.8V 5% 200mW 2-Pin SOD-323 T/R
Zener Voltage Regulator Diode Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
onsemi Zener Diode Single Channel Vz=7.5V SMD Max Power 300mW SOD-323
DIODE ZENER 8.2V 300MW SOD323 / Zener Diode 8.2 V 300 mW ±6% Surface Mount SOD-323

Descriptions

Descriptions of onsemi MM3Z6V8T1G provided by its distributors.

DIODE ZENER 6.8V 300MW SOD323 / Zener Diode Single 6.8V 5% 15Ohm 300mW 2-Pin SOD-323 T/R
DIODE, ZENER, VR 6.8V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 155PF, TJ +150DEGC, PD 200MW
MM3Z6V8T1 Series 200 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 6.8V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
onsemi Zener Diode Single Channel 6.8V 300mW SOD-323 SMD
Zener Diode Marking: 0F Housing type: SOD-323 Package: SMD Power dissipation: 3 W Zener resistance: 15 Ohm Zener voltage: 6.8 V
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z6V8T1G.