onsemi MM3Z4V7T1G

Diode, Zener, Vr 4.7V, If 10MA, Pkg SOD-323, Vf 0.9V, Cj 260PF, Tj +150DEGC, Pd 200MW
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z4V7T1G.

IHS

Datasheet6 pages4 years ago

HQonline

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-54.30%

CAD Models

Download onsemi MM3Z4V7T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
$ 0.025
Stock
2,874,559
560,875
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
4.7 V
4.7 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

DIODE ZENER 4.7V 300MW SOD323 / Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323
Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 4.7V 5% 200mW Automotive 2-Pin SOD-323 T/R
MM3Z3V9T1 Series 200 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-323
Zener Voltage Regulator Diode Zener Diode, 4.3V V(Z), 6.98%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z4V7T1G provided by its distributors.

DIODE, ZENER, VR 4.7V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 260PF, TJ +150DEGC, PD 200MW
MM3Z4V7T1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 4.7V V(Z), 6.38%, 0.3W, Silicon, Unidirectional
Zener Diode Single 4.7V 5% 80Ohm 300mW 2-Pin SOD-323 T/R
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 4.7 / Zener Current mA = 10 / Configuration = Single / Zener Impedance Ohm = 80 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 3 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MM3Z4V7T1G
  • MM3Z4V7T1G.