onsemi MM3Z5V1T1G

Zener Voltage Regulator Diode Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z5V1T1G.

Newark

Datasheet5 pages12 years ago

IHS

Master Electronics

onsemi

Upverter

Inventory History

3 month trend:
-6.73%

CAD Models

Download onsemi MM3Z5V1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.089
$ 0.089
Stock
6,438,171
2,813,390
2,813,390
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
1 µA
1 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5231BS-7-F
DIODE ZENER 5.1V 200MW SOD323 / Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R
MM3Z3V6T1 Series 200 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-323
DIODE, ZENER, VR 4.7V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 260PF, TJ +150DEGC, PD 200MW
MM3Z3V9T1 Series 200 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-323
Diodes Inc.MMSZ5230BS-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z5V1T1G provided by its distributors.

Zener Voltage Regulator Diode Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
DIODE, ZENER, VR 5.1V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 225PF, TJ +150DEGC, PD 200MW
MM3Z5V1T1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323
Zener Diode Marking: 0A Housing type: SOD-323 Package: SMD Power dissipation: 3 W Zener resistance: 60 Ohm Zener voltage: 5.1 V
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z5V1T1G.