onsemi MM3Z3V9T1G

MM3Z3V9T1 Series 200 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-323
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V9T1G.

IHS

Datasheet6 pages4 years ago

HQonline

onsemi

Upverter

TME

Inventory History

3 month trend:
-66.40%

CAD Models

Download onsemi MM3Z3V9T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diode Zener Single 3.9V 5% 200mW Automotive 2-Pin SOD-323 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 4.3 V 3 uA 200 mW SMT Small Signal Zener Diode - SOD-323
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 2V 200mW 5V
Diodes Inc.MMSZ5228BS-7-F
MMSZ5228BS Series 3.9 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323
DIODE ZENER 4.7V 300MW SOD323 / Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323

Descriptions

Descriptions of onsemi MM3Z3V9T1G provided by its distributors.

MM3Z3V9T1 Series 200 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-323
onsemi Zener Diode, Single Channel, 3.9V, 300mW, SOD-323, SMD
Zener Diode, 3.9V V(Z), 5.13%, 0.3W, Silicon, Unidirectional
Zener Diode Single 3.9V 5% 90Ohm 300mW Automotive 2-Pin SOD-323 T/R / DIODE ZENER 3.9V 300MW SOD323
MM3Z3V9T1G ZENER DIODE, 3.9V 5% 300 MW SMT 2-PIN SOD-323
DIODE, ZENER, 3.9V, 0.2W, FULL REEL; Zener Voltage Vz Typ: 3.9V; Power Dissipation Pd: 300mW; Diode Case Style: SOD-323; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM3Z3 Series;
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z3V9T1G.