onsemi MM3Z3V6T1G

MM3Z3V6T1 Series 200 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-323
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V6T1G.

IHS

Datasheet6 pages4 years ago

element14 APAC

Newark

Upverter

onsemi

Inventory History

3 month trend:
+17.18%

CAD Models

Download onsemi MM3Z3V6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
$ 0.025
Stock
4,094,430
581,572
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
3.6 V
3.6 V
Tolerance
6 %
3 %
Power Dissipation
200 mW
200 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode Single 3.6V 5% 90Ohm 200mW Automotive 2-Pin SOD-323 T/R
DIODE, ZENER, VR 3.3V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 450PF, TJ +150DEGC, PD 200MW
MM3Z3V9T1 Series 200 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-323
Zener Diode Single 3.3V 5% 95Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Voltage Regulator Diode Zener Diode, 4.3V V(Z), 6.98%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z3V6T1G provided by its distributors.

MM3Z3V6T1 Series 200 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional
Zener Diode Single 3.6V 5% 90Ohm 300mW 2-Pin SOD-323 T/R
±6% 5μA 3.6V 90Ω 300mW Discrete Diode SOD-323 SMD 1.7mm × 1.25mm × 950μm
MM3Z3V6T1G ZENER DIODE, 3.6V 5% 200 MW SMT 2-PIN SOD-323
Zener Diode, 200Mw, 3.6V, Sod-323, Full Reel; Zener Voltage Nom:3.6V; Power Dissipation:200Mw; Diode Case Style:Sod-323; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Mm3Z3 Series; Qualification:- Rohs Compliant: Yes |Onsemi MM3Z3V6T1G.
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 3.6 / Configuration = Single / Zener Impedance Ohm = 90 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z3V6T1G.
  • MM3Z3V6T1G..