onsemi MM3Z5V1B

MM3Z5V1B Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-323F
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z5V1B.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages16 years ago

Upverter

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
+12.22%

CAD Models

Download onsemi MM3Z5V1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 200mW 5.1V
Zener Diode Single 5.1V 2% 60Ohm 200mW Automotive 2-Pin SOD-323 T/R
Discrete Diode, ±2%, 2μA, 5.1V, 60Ω, 200mW, SOD-323, SMD, 2.85mm × 1.5mm × 1.15mm
Zener Diode, 5.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z4V7B
MM3Z4V7B Series 4.7 V 200 mW Surface Mount Zener Diode - SOD-323F
onsemiMM3Z3V6B
MM3Z3V6B Series 3.6 V 200 mW Surface Mount Zener Diode - SOD-323F

Descriptions

Descriptions of onsemi MM3Z5V1B provided by its distributors.

MM3Z5V1B Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-323F
Zener Diode Single 5.1V 2% 56Ohm 200mW 2-Pin SOD-323F T/R
Zener Diode, 5.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 0.2W, 5.1V, SOD-323F; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323F; Zener Tolerance ±: 2%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Q

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • #MM3Z5V1B
  • MM3Z5V1B.