onsemi MJD31C1G

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.384
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD31C1G.

IHS

Datasheet11 pages3 years ago

Upverter

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJD31C1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-09-25
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

RF Transistor, NPN Single, 10 V, 70 mA, fT = 7 GHz
Trans RF BJT NPN 10V 0.07A 100mW 3-Pin(2+Tab) SMCP
NSS Series 12 V 6 A Surface Mount Low Vce NPN Transistor - CASE 1206A
Bipolar (BJT) Transistor NPN 12V 2A 360MHz 200mW Surface Mount SMT3
Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN

Descriptions

Descriptions of onsemi MJD31C1G provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
3.0 A, 100 V NPN Bipolar Power Transistor
ON Semi MJD31C1G NPN Bipolar Transistor; 3 A; 100 V; 3-Pin IPAK
MJD Series 100 V 3 A NPN Complementary Power Transistor - TO-262-3
Trans GP BJT NPN 100V 3A 1560mW 3-Pin(3+Tab) IPAK Tube
100V 15W 3A 10@3A4V 3MHz 1.2V@3A375mA NPN -65¡Í~+150¡Í@(Tj) IPAK Bipolar Transistors - BJT ROHS
Bipolar Transistor, Npn, 100V Ipak-4; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:100V; Frecuencia De Transición Ft:3Mhz; Disipación De Potencia Pd:15W; Corriente De Colector Dc:3A; Ganancia De Corriente Dc Hfe:10 |Onsemi MJD31C1G
TRANSISTOR, NPN, 100V, 3A, DPAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 15W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD31C-1G
  • MJD31C1G.