ROHM 2SC3838KT146P

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN
$ 0.104
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC3838KT146P.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-46.63%

CAD Models

Download ROHM 2SC3838KT146P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

TRANS 2NPN 11V 0.05A 6SMT / Bipolar (BJT) Transistor Array
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans RF BJT NPN 10V 0.07A 100mW 3-Pin(2+Tab) SMCP
Bipolar (BJT) Single Transistor, NPN, 3.5 V, 35 mA, 120 mW, SC-81, Surface Mount
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN

Descriptions

Descriptions of ROHM 2SC3838KT146P provided by its distributors.

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN
2SC3838K Series 11 V 50 mA SMT NPN High-frequency Amplifier Transistor - SC-59
500mV@ 5mA,10mA NPN 200mW 3V 500nA 20V 11V 50mA SMT-3 SMD mount 2.9mm*1.6mm*1.1mm
Trans GP BJT NPN 11V 0.05A 200mW 3-Pin SMT T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC3838K T146 P
  • 2SC3838K T146P
  • 2SC3838KT146-P
  • 2SC3838KT146/P