onsemi MCR16N

Silicon Controlled Rectifier, 16A I(T)RMS, 16mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
$ 0.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCR16N.

IHS

Datasheet5 pages20 years ago
Datasheet5 pages25 years ago

onsemi

Jameco

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCR16N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 1.871
$ 1.871
Stock
26,443
48,924
48,924
Authorized Distributors
1
6
6
RMS Current (Irms)
-
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Hold Current
40 mA
100 mA
100 mA
Leakage Current
2 mA
10 mA
10 mA
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220-3
TO-220-3
Mount
-
Through Hole
Through Hole
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi MCR16N provided by its distributors.

Silicon Controlled Rectifier, 16A I(T)RMS, 16mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
SCR MCR16N 800 Volt 16 Amp TO-220AB
Silicon Controlled Rectifier - SCR
THYRISTOR SCR 16A 800V TO220AB
SCRs 800V 16A No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd