onsemi MCR100-8G

Bulk Through Hole Sensitive Gate SINGLE SCR 10A @ 60Hz 200muA 600V -40C~110C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCR100-8G.

IHS

Datasheet7 pages16 years ago

onsemi

Farnell

iiiC

TME

CAD Models

Download onsemi MCR100-8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.164
Stock
158,569
182,889
Authorized Distributors
2
1
RMS Current (Irms)
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
5 mA
5 mA
Leakage Current
100 µA
100 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-92-3
TO-92-3
Mount
-
-
Forward Voltage
-
1.7 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi MCR100-8G provided by its distributors.

Bulk Through Hole Sensitive Gate SINGLE SCR 10A @ 60Hz 200muA 600V -40C~110C
THYRISTOR, 0.8A, 600V, TO-92; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 200µA; Current It av: -; On State RMS Current IT(rms): 800mA; Thyristor Case Style: TO-92; No. of Pins: 3Pins; Peak No
Scr Thyristor, 800Ma, 600V, To-92; Tensión Máxima De Apagado Repetitiva, Vdrm:600V; Corriente De Trigger De La Compuerta Máx., Igt:200Μa; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):800Ma; Diseño Del Tiristor:To-92 |Onsemi MCR100-8G
PNPN devices designed for high volume line-powered consumer applications such as relay and lamp drivers small motor controls gate drivers for larger thyristors and sensing and detection circuits. Supplied in an inexpensive plastic TO-226AA package which is readily adaptable for use in automatic insertion equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR-100-8G
  • MCR1008G