onsemi ECH8649-TL-H

N-Channel Power MOSFET, 20V, 7.5A, 17mΩ, Dual ECH8
$ 0.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8649-TL-H.

HQonline

Datasheet7 pages13 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ECH8649-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-10-17
LTD Date2016-04-17

Related Parts

N-Channel Power MOSFET, 20V, 7.5A, 17mOhm, Dual ECH8 N-Channel Silicon MOSFET
Diodes Inc.DMG6898LSD-13
Transistor MOSFET Array Dual N-CH 20V 9.5A 8-Pin SOIC T/R
N-Channel Power MOSFET, 20V, 7.5A, 20mΩ, Dual ECH8
Diodes Inc.DMN2020UFCL-7
610mW(Ta) 10V 900mV@250µA 21.5nC@4.5V N-Ch MOSFET 20V 14mΩ@9A,4.5V 9A 1.788nF@10V SOT-23 SMD 1.6mm × 1.6mm × 500μm
onsemiFDMA7628
Single N-Channel 1.5 V Specified PowerTrench® MOSFET 20V, 9.4A, 14.5mΩ
NXP SemiconductorsPMPB12UN,115
MOSFET Transistor, N Channel, 11.3 A, 20 V, 0.014 ohm, 4.5 V, 700 mV

Descriptions

Descriptions of onsemi ECH8649-TL-H provided by its distributors.

N-Channel Power MOSFET, 20V, 7.5A, 17mΩ, Dual ECH8
Transistor MOSFET Array Dual N-CH 20V 7.5A 8-Pin SOT-28FL T/R
Trans MOSFET N-CH Si 20V 7.5A 8-Pin ECH T/R
1.5KW 10V 10.8nC@ 4.5V 2individualNChannel 20V 17mΩ@ 4A,4.5V 7.5A 1.06nF@10V ECH-8 SMD mount 2.9mm*2.3mm*930μm
MOSFET, N CH 20V 7.5A ECH8; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:20V; Cont Current Id:7.5A; On State Resistance:17mohm; Voltage Vgs Rds on Measurement:4.5V; Typ Voltage Vgs th:1.3V; Case Style:ECH8; Termination Type:SMD; Max Current Id:7.5A; Max Voltage Vds:20V; Power Dissipation:1.5W; Rds Measurement Voltage:4.5V; Module Configuration:Dual N Channel; Transistor Case Style:ECH8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd