onsemi MCH6203-TL-E

Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single MCPH6. ONSSPCDDENY1E7M;
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6203-TL-E.

Master Electronics

Datasheet8 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH6203-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single MCPH3
Bipolar Transistor, 50V, 0.5A, Low VCE(sat) NPN Dual MCPH6
Bip Transistor (-)50V (-)0.5A VCE(sat);(-120)100mV max. PNP+NPN 2 in 1 type MCPH6
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
PanasonicDMC501010R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
PanasonicDMC506010R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MCH6203-TL-E provided by its distributors.

Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single MCPH6. ONSSPCDDENY1E7M;
TRANS NPN 50V 1A 6MCPH / Bipolar (BJT) Transistor NPN 50 V 1 A 420MHz 1 W Surface Mount 6-MCPH
Trans GP BJT NPN 50V 1A 1000mW 6-Pin MCPH T/R
Bipolar Transistors - BJT BIP NPN 1A 50V
TRANSISTOR, NPN, 50V, 1A, SOT-363; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 420MHz; Power Dissipation Pd: 1W; DC Collector Current: 1A; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd