onsemi MCH3914-7-TL-H

JFET N-CH 50MA 300MW SC70FL/MCPH / JFET N-Channel 50 mA 300 mW Surface Mount SC-70FL/MCPH3
$ 0.383
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3914-7-TL-H.

IHS

Datasheet4 pages12 years ago

onsemi

Inventory History

3 month trend:
-12.95%

CAD Models

Download onsemi MCH3914-7-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 days ago)

Related Parts

2SK932 Series 15 V 50 mA Surface Mount N-Channel JFET - CP (SOT-23)
N-Channel Jfet, 15V, 5 To 24Ma, 50Ms, Cp/ Reel Rohs Compliant: Yes |Onsemi 2SK932-23-TB-E

Descriptions

Descriptions of onsemi MCH3914-7-TL-H provided by its distributors.

JFET N-CH 50MA 300MW SC70FL/MCPH / JFET N-Channel 50 mA 300 mW Surface Mount SC-70FL/MCPH3
N-Channel JFET, 15V, 16 to 50mA, 29mS, MCPH3
TRANSISTOR, JFET, N-CH, -15V, SOT-323; Breakdown Voltage Vbr: -15V; Zero Gate Voltage Drain Current Idss Min: 16mA; Zero Gate Voltage Drain Current Idss Max: 32mA; Gate-Source Cutoff Voltage Vgs(off) Max: -1.4V; Transistor Case Style: SOT-323; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH39147TLH