onsemi 2SK932-24-TB-E

2SK932 Series 15 V 50 mA Surface Mount N-Channel JFET - CP (SOT-23)
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SK932-24-TB-E.

Upverter

Datasheet6 pages13 years ago

Master Electronics

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
-73.42%

CAD Models

Download onsemi 2SK932-24-TB-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Jfet, 15V, 5 To 24Ma, 50Ms, Cp/ Reel Rohs Compliant: Yes |Onsemi 2SK932-23-TB-E

Descriptions

Descriptions of onsemi 2SK932-24-TB-E provided by its distributors.

2SK932 Series 15 V 50 mA Surface Mount N-Channel JFET - CP (SOT-23)
2SK932-24-TB-E N-channel JFET Transistor, 15 V, Idss 14.5 to 24mA, 3-Pin CP
N-Channel JFET, 15V, 5 to 24mA, 50mS, CP
Trans JFET N-CH 15V 50mA 3-Pin SC-59 T/R
N-Channel JFET Transistor, -15 V
Small Signal Field-Effect Transistor
Nch J-Fet |Onsemi 2SK932-24-TB-E
JFET, N-CH, -15V, SC-59-3; Breakdown Voltage Vbr: -15V; Zero Gate Voltage Drain Current Idss Min: 7.3mA; Zero Gate Voltage Drain Current Idss Max: 24mA; Gate-Source Cutoff Voltage Vgs(off) Max: -1.4V; Transistor Case Style: S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SK932-24-TB-E.
  • 2SK93224TBE