Texas Instruments UA78M05CKCS

Linear Voltage Regulator 5V TO-220-3; Ou; Svhc: No Svhc (15-JAN-2019)
$ 2.438
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05CKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages11 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Farnell

Augswan

Newark

Arrow.cn

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments UA78M05CKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.438
$ 0.305
$ 0.305
Stock
609,335
952,928
952,928
Authorized Distributors
4
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5.25 V
5.25 V
Min Output Voltage
-
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 17 hours ago)

Engineering Resources

Related Parts

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0° to +125°C
MC78M00 Series 500 mA 5 V Fixed Output Through Hole LDO Regulator - TO-220
Texas InstrumentsUA78M33CKCS
Texas Instruments linear regulator, 12 Voutput, 3%accuracy, 500mAmaximum output, 3Pin TO-220
Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C
Texas InstrumentsLM341T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 4mA, VO 5V, Vn 40uV
STMicroelectronicsL78M05ABV-DG
Linear Voltage Reg, 24V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L78M05ABV-DG

Descriptions

Descriptions of Texas Instruments UA78M05CKCS provided by its distributors.

LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)
500mA 35V linear voltage regulator 3-TO-220 0 to 125
LDO Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube
IC REG LINEAR 5V 500MA TO220-3
Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3
500-mA, 30-V, linear voltage regulator
80dB(120Hz) 4.5mA positive electrode Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M05CKCS .