onsemi MC79M05CTG

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79M05CTG.

IHS

Datasheet10 pages13 years ago

onsemi

Newark

Farnell

LCSC

CAD Models

Download onsemi MC79M05CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

LDO Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -5V 0.5A TO220AB
Fixed Negative Regulator 500mA 15V-17V 15V-35V 1.1V@500mA Typ 240mV 80mV TO-220 TH 9.28mm H
onsemi Linear Regulator, -15V Out, 500mA Max, Single-Channel, TO-220, TH, 3-Pin
Texas InstrumentsUA78M33CKCS
Standard Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsUA78M05CKCS
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsLM317T-DG
Linear Voltage Regulator, Adjustable, 2.8V to 40V Input, 1.2V to 37V/1.5A Out, TO-220-3

Descriptions

Descriptions of onsemi MC79M05CTG provided by its distributors.

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
IC REG LDO -5V 0.5A TO220AB | ON Semiconductor MC79M05CTG
Standard Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Rail
MC79M00 Series 0.5 A 5 V Fixed Output Negative Voltage Regulator - TO-220
LDO VOLTAGE REGULATOR, 5V, 0.5A, TO-220

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79M05CTG.