Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78M05ABV-DG

Linear Voltage Reg, 24V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L78M05ABV-DG
$ 0.323
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M05ABV-DG.

IHS

Datasheet45 pages6 years ago

STMicroelectronics

Augswan

STMicroelectronics SCT

TME

Inventory History

3 month trend:
+40.00%

CAD Models

Download STMicroelectronics L78M05ABV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C
Texas InstrumentsUA78M33CKCS
Texas Instruments linear regulator, 12 Voutput, 3%accuracy, 500mAmaximum output, 3Pin TO-220
Texas InstrumentsUA78M05CKCS
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsLF60CV
LDO Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics L78M05ABV-DG provided by its distributors.

Linear Voltage Reg, 24V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L78M05ABV-DG
L78M05ABV-DG, Single Linear Voltage Regulator, 350mA 5.2 V, 3-Pin TO-220
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube
Regulator Fixed +5V/35V 500mA 1Ch 62dB(120Hz) 6mA 100mV TH TO-220 H9.15mm
LINEAR VOLTAGE REG, 24V, 0 TO 125DEG C; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 5V 500mA Linear VoltageRe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M05ABVDG