STMicroelectronics LM317T-DG

Linear Voltage Regulator, Adjustable, 2.8V to 40V Input, 1.2V to 37V/1.5A Out, TO-220-3
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317T-DG.

IHS

Datasheet34 pages4 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+50.02%

CAD Models

Download STMicroelectronics LM317T-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiLM317TG
IC REG LINEAR ADJ 1.5A TO220AB / LDO Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail
onsemiLM317BTG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
onsemiLM317MBTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
Texas InstrumentsUA78M05CKCS
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsL78M05ABV-DG
Linear Voltage Reg, 24V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L78M05ABV-DG

Descriptions

Descriptions of STMicroelectronics LM317T-DG provided by its distributors.

Linear Voltage Regulator, Adjustable, 2.8V to 40V Input, 1.2V to 37V/1.5A Out, TO-220-3
Linear Voltage Regulator, Positive, 1.2 ... 37V, 2.2A, TO-220
Adjustable LDO Regulator, 1.5A, 37V, TO-220, Through Hole
LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220
Linear Volt Reg, 1.2V-37V, 1.5A, To-220; |Stmicroelectronics LM317T-DG
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube
TEXAS INSTRUMENTS - UCC3818DTRG4 - IC, PFC PRE-REGULATOR, 17V, 16-SOIC
LM317T-DG Adjustable Voltage Regulator 1.5A TO220 Dual Gauge
LDO Regulators; LM317T-DG; STMICROELECTRONICS; 1.5 A; Adjustable; 1; 37 V
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, SFM3
STMicroelectronics Linear voltage regulator chip, 1.2 → 37 Voutput, 500mAmaximum output, single output, TO-220, Through-hole, 3needle
LINEAR VOLT REG, 1.2V-37V, 1.5A, TO-220; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: Adj 1.5A Linear Volta

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317T-DG.