| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MC78M18CDTG | 2,935 | 1977 | |||||||||
| Rochester Electronics | MC78M18CDTG | 3,535 | 17h | |||||||||
| Flip Electronics | MC78M18CDTG | 5,625 | >1wk | |||||||||
| Avnet | MC78M18CDTG | 0 | 4546 | 19h | ||||||||
| RS (Formerly Allied Electronics) | MC78M18CDTG | 0 | 5 | Bulk | 10h |
Download onsemi MC78M18CDTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi MC78M18CDTG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: