| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | MC78LC28NTR | 397 | 3500 | 5d | ||||||||
| Win Source | WS-MC78LC28NTR | 2,318 | 365 | 22h | ||||||||
| Worldway Electronics | MC78LC28NTR | 24,050 | 7 | Tape & Reel | 21h | |||||||
| Aztech | MC78LC28NTR | 4,197 | 19h | |||||||||
| Chipsmall Limited | MC78LC28NTR | 180,000 | 1 | 4h |
Download onsemi MC78LC28NTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MC78LC28NTR provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: