onsemi MC78L09ABDG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
$ 0.141
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L09ABDG.

IHS

Datasheet19 pages5 years ago

onsemi

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi MC78L09ABDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.141
$ 0.125
Stock
297,358
1,346,406
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
24 V
24 V
Min Output Voltage
8.6 V
8.6 V
Max Output Voltage
9.4 V
9.4 V
Accuracy
-
-
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
57 dB
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsMC79L05ACDR
100-mA, negative linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of onsemi MC78L09ABDG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
MC78L09ABDG, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 9 V, 8-PIN SOIC
Fixed Output Voltage Nom.:9V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-; Input Voltage Max:-; Product Range:-; Output Current:100Ma; Output Type:fixed; Linear Regulator Case Style:soic N Rohs Compliant: Yes
The MC78L00A Series of positive voltage regulators are inexpensive easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These devices offer a substantial performance advantage over the traditional zener diode-resistor combination as output impedance and quiescent current are substantially reduced.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L09ABDG.