Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78L09ACDG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L09ACDG.

IHS

Datasheet19 pages5 years ago

Farnell

onsemi

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78L09ACDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.12
Stock
218,508
295,770,288
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
24 V
24 V
Min Output Voltage
8.6 V
8.6 V
Max Output Voltage
9.4 V
9.4 V
Accuracy
-
-
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
57 dB
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Texas InstrumentsUA78L15ACD
IC REG LINEAR 15V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Texas InstrumentsMC79L05ACDR
IC REG LINEAR -5V 100MA 8SOIC Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Texas InstrumentsLP2951CM-3.0
Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC78L09ACDG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
MC78L00A Series 100 mA 9 V Fixed Output SMT LDO Regulator - SOIC-8
MC78L09ACDG, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 9 V, 8-PIN SOIC
100 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 9VBIPolar, PDSO8
LINEAR VOLT REG, FIXED, 9V, 1A, SOIC-8; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Input Voltage Max: 30V; Product Range: MC78L00A Series; Output
IC, LDO VOLT REG, 9V, 0.1A, 8-SOIC; Input Voltage Min:15V; Input Voltage Max:30V; Output Current:100mA; Dropout Voltage Vdo:1.7V; LDO Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Packaging:Each; MSL:-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L09ACDG.
  • MC78L09ACDG..