Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78L09ABDR2G

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L09ABDR2G.

IHS

Datasheet19 pages5 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-15.57%

CAD Models

Download onsemi MC78L09ABDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.128
$ 0.158
Stock
1,339,131
197,424
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
24 V
24 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
57 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
NCV78L08AB Series 100 mA 8 V SMT LDO Positive Voltage Regulator - SOIC-8
Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsMC79L05ACDR
100-mA, negative linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLP2951CM-3.0
Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC78L09ABDR2G provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
MC78L09ABDR2G, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 9 V, 8-PIN SOIC
MC78L09A Series 9 V 100 mA Fixed Surface Mount Voltage Regulator - SOIC-8
57dB(120Hz) 6mA positive electrode Fixed 100mA 1 9V 30V 9V 30V 1.7V 90mV 175mV SOIC-8 SMD mount,glue mount 1.5mm(height)
MC78L09 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.7V 1.5mm 100mA -40C~125C
LDO, FIXED, 9V, 0.1A, SOIC-8; Output Type: Fixed; Input Voltage Min: 15V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 1.7V; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 9V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd