onsemi MC78L08ACDG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
$ 0.122
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L08ACDG.

IHS

Datasheet19 pages5 years ago

element14 APAC

onsemi

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78L08ACDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.136
$ 0.136
Stock
180,800
2,540,937
2,540,937
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.7 V
7.6 V
7.6 V
Max Output Voltage
8.3 V
8.4 V
8.4 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
57 dB
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi MC78L08ACDG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
MC78L00A Series 100 mA 8 V Fixed Output SMT LDO Regulator - SOIC-8
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, SOIC-8,VS 30VDC, VO 8V
Standard Regulator Pos 8V 0.1A 8-Pin SOIC N Rail
Ldo Voltage Regulator, 8V, 0.1A, 8-Soic; Fixed Output Voltage Nom.:8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14V; Input Voltage Max:30V; Product Range:7808 Voltage Regulators; Msl:- Rohs Compliant: Yes
IC, V REG +8.0V, SMD, 78L08, SOIC8; Fixed Output Voltage Nom.:8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14V; Input Voltage Max:30V; Product Range:7808 Voltage Regulators; Output Current:100mA; Output Type:Fixed; Linear Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Accuracy %:5%; Base Number:78; Dropout Voltage Vdo:1.7V; IC Generic Number:78L08; LDO Regulator Case Style:SOIC; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage Nom.:8V; Primary Input Voltage:14V; Supply Voltage Max:23V; Supply Voltage Min:10.5V; Termination Type:Surface Mount Device; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L08ACDG.