onsemi MC78LC30HT1G

MC78LC00 Series 80 mA 3 V Fixed Output SMT LDO Micropower Regulator - SOT-89
$ 0.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78LC30HT1G.

IHS

Datasheet13 pages7 years ago

onsemi

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC78LC30HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

MC78LC00 Series 80 mA 5 V Fixed Output SMT LDO Micropower Regulator - SOT-89
MC78FC33HT1G, LDO VOLTAGE REGULATOR,100MA,3.3V +/-2.5%,2 TO 10 VIN,3-PIN SOT-89
STMicroelectronicsL78L33ACUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Texas InstrumentsLM317LCPK
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA SOT-89-3
STMicroelectronicsL78L33ABUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
STMicroelectronicsLD2981CU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89

Descriptions

Descriptions of onsemi MC78LC30HT1G provided by its distributors.

MC78LC00 Series 80 mA 3 V Fixed Output SMT LDO Micropower Regulator - SOT-89
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-89, VS 12V, IS 1.1UA, PD 900MW, VO 3V
LDO Regulator Pos 3V 0.05A 4-Pin (3+Tab) SOT-89 T/R
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V
MicroPower Low Dropout Linear Voltage Regulator, V out : 3.0 V
Fixed Positive LDO Regulator, 3V, 0.06V Dropout, CMOS, PSSO3
Ic, Ldo Volt Reg, 3V, 0.1A, Sot-89-3, Full Reel; Output Type:fixed; Input Voltage Min:4V; Input Voltage Max:12V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd