Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78FC40HT1G

MC78FC40HT1G, Ldo Voltage Regulator, 100MA, 4 V +/-2.5%, 2TO10 Vin, 3-PIN SOT-89
$ 2.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78FC40HT1G.

IHS

Datasheet6 pages16 years ago

SHENGYU ELECTRONICS

onsemi

CAD Models

Download onsemi MC78FC40HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.06
$ 0.349
Stock
144,574
211,024
Authorized Distributors
1
2
Case/Package
SOT-89-3
SOT-89
Number of Pins
3
4
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
5 V
5 V
Max Input Voltage
10 V
10 V
Min Output Voltage
3.9 V
3.9 V
Max Output Voltage
4.1 V
4.1 V
Accuracy
2.5 %
2.5 %
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

LDO Regulator Pos 1.8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-89, VS 12V, IS 1.2UA, PD 900MW, VO 4V
MCP1804 Series 150 mA 3.3 V Fixed Output SMT LDO Shutdown Regulator - SOT-89
150mA LDO, Vin 28V max, Vout =12.0V3 SOT-89 T/R | Microchip Technology Inc. MCP1804T-C002I/MB
KA78L05AI Series 5 V 0.1 A 3-Terminal Positive Voltage Regulator - SOT-89
Texas InstrumentsUA78L15ACPKG3
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of onsemi MC78FC40HT1G provided by its distributors.

MC78FC40HT1G, LDO VOLTAGE REGULATOR, 100MA, 4 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
Obsolete Lead Free Positive FLAT Linear Voltage Regulator IC -30C~80C 300mW 100mA 1.6mm
LDO Regulator Pos 4V 0.1A 4-Pin(3+Tab) SOT-89 T/R
MC78FC00 Series 120 mA 4 V Fixed Output Micropower Voltage Regulator -SOT-89
Micropower Ultra-Low Quiescent Current Linear Voltage Regulator
LINEAR VOLT REG, 4V, 0.1A, SOT-89-3
Ic,volt Regulator,fixed,+4V,to-243,3Pin,plastic Rohs Compliant: Yes
Fixed Positive LDO Regulator, 4V, 0.7V Dropout, PSSO3
LINEAR VOLT REG, 4V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 4V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 2V; Input Voltage Max: 10V; Product Range: 4V 100mA Linear VoltageRegu
The MC78FC00 series voltage regulators are specifically designed for use as a power source for video instruments handheld communication equipment and battery powered equipment. The MC78FC00 series voltage regulator ICs feature a high accuracy output voltage and ultra-low quiescent current. Each device contains a voltage reference unit an error amplifier a driver transistor and resistors for setting output voltage and a current limit circuit. These devices are available in SOT-89 surface mount packages and allow construction of an efficient constant voltage power supply circuit.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd