Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7824ACT

IC Reg Linear 24V 1A TO220AB / Three-terminal Positive Fixed Voltage Regulators

$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7824ACT.

IHS

Datasheet34 pages14 years ago
Datasheet16 pages26 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC7824ACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.314
Stock
101,441
197,392
Authorized Distributors
1
6
Case/Package
TO-220
TO-220
Number of Pins
-
3
Number of Outputs
1
1
Max Output Current
-
1 A
Min Input Voltage
27 V
27 V
Max Input Voltage
38 V
38 V
Min Output Voltage
-
24 V
Max Output Voltage
-
-
Accuracy
-
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
54 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-07-31
LTD Date2008-12-31

Related Parts

3-Terminal 1A Positive Voltage Regulator | IC REG LINEAR 12V 1A TO220-3
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
onsemiKA78M06TU
IC REG LDO 6V .5A TO-220
onsemiKA78M15TU
70dB(120Hz) 6mA Fixed 500mA 1 15V 35V 2V@ 500mA (Typ) TO-220-3 Through hole mounting
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3
STMicroelectronicsL7815ABV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin

Descriptions

Descriptions of onsemi MC7824ACT provided by its distributors.

IC REG LINEAR 24V 1A TO220AB / THREE-TERMINAL POSITIVE FIXED VOLTAGE REGULATORS
Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC 0C~125C 1A 2.54mm 2V
REG STD LIN FIX POS 24V 2.2A 3PIN TO-220
Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3
LDO Regulator, Fixed 1A, 24V In, 7V Out, 24V Max, 40V Max, 2V@1A (Typ) Dropout, 6mA Iq, +Polarity, 61dB(120Hz), 15mV/25mV Noise, TO-220, TH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd