onsemi KA78M15TU

70dB(120Hz) 6mA Fixed 500mA 1 15V 35V 2V@ 500mA (Typ) TO-220-3 Through hole mounting
$ 0.197
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78M15TU.

IHS

Datasheet14 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiKA78M06TU
IC REG LDO 6V .5A TO-220
onsemiKA78M24TU
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 500mA 2V
onsemiMC7824CT
IC REG LINEAR 24V 1A TO220AB / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3
STMicroelectronicsL7809ABV-DG
L78 Series 1.5 A 9 V Fixed Positive Voltage Regulator - TO-220
STMicroelectronicsL7815ABV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin

Descriptions

Descriptions of onsemi KA78M15TU provided by its distributors.

70dB(120Hz) 6mA Fixed 500mA 1 15V 35V 2V@ 500mA (Typ) TO-220-3 Through hole mounting
Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220 Rail
IC REG LINEAR 15V 500MA TO220-3
Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3
V REG +15V, 78M15, TO-220-3; Voltage regulator type:Positive Fixed; Voltage, input max:35V; Current, output max:0.5A; Voltage, dropout:2V; Temperature, operating range:0°C to +125°C; Temp, op. max:125°C; Temp, op. min:0°C; Base number:78; Case style:TO-220; IC Generic number:78M15; Pins, No. of:3; Tolerance, operating voltage +:5%; Voltage, input:15V; Voltage, input min:17V; Voltage, output:15V; Voltage:15V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd