Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA78M06TU

IC Reg Ldo 6V .5A TO-220
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78M06TU.

DigiKey

Datasheet14 pages23 years ago

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.198
Stock
451,430
279,820
279,820
Authorized Distributors
0
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
6 V
6 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

3-Terminal 1A Positive Voltage Regulator | IC REG LINEAR 12V 1A TO220-3
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
onsemiKA78M08TU
Obsolete Lead Free Positive 2007 Linear Voltage Regulator IC 0C~125C 500mA 2V
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3

Descriptions

Descriptions of onsemi KA78M06TU provided by its distributors.

IC REG LDO 6V .5A TO-220
IC REG LINEAR 6V 500MA TO220-3
Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3
3-Terminal 0.5A Positive Voltage Regulator
80dB(120Hz) 6mA positive electrode Fixed 500mA 1 6V 40V 6V 35V 2V@ 500mA (Typ) 120mV 100mV TO-220-3 Through hole mounting 9.4mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd