onsemi MC7812ACD2TR4G

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7812ACD2TR4G.

IHS

Datasheet28 pages4 years ago

HQonline

onsemi

Augswan

Master Electronics

Inventory History

3 month trend:
-12.80%

CAD Models

Download onsemi MC7812ACD2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.71
Stock
384,631
55,833
Authorized Distributors
6
3
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
2.2 A
Min Input Voltage
14.8 V
14.8 V
Max Input Voltage
30 V
30 V
Min Output Voltage
12 V
12 V
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
60 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi MC7812ACD2TR4G provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
MC7812A Series 1 A 12 V Fixed Output SMT LDO Voltage Regulator - D2PAK
MC7812ACD2TR4G, SINGLE LINEAR VOLTAGE REGULATOR, 1A 12 V, 3-PIN D2PAK
LDO Regulator Pos 12V 1A 3-Pin(2+Tab) D2PAK T/R
Ic, volt Regulator, fixed,+12V, bipolar, sip,3Pin, plastic |Onsemi MC7812ACD2TR4G
60dB(1kHz) 6mA Fixed 1A 1 12V 7V 12V 35V 2V@ 1A (Typ) 25mV 120mV D2PAK-3 , 4.57mm
LINEAR VOLT REG, 1A, 12V, TO-263-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-; Input Voltage Max:35V; Product Range:7812 Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018); Output Voltage Nom.:12V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd