onsemi MC7808CT

IC Reg Linear 8V 1A TO220AB / Three Terminal Positive Fixed Voltage Regulators
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7808CT.

IHS

Datasheet33 pages16 years ago
Datasheet52 pages25 years ago
Datasheet16 pages26 years ago

Augswan

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-39.90%

CAD Models

Download onsemi MC7808CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.216
Stock
161,620
2,039,325
2,039,325
Authorized Distributors
0
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
8.4 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
62 dB
62 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-03-08
LTD Date2006-09-08

Related Parts

onsemiMC7824CT
IC REG LINEAR 24V 1A TO220AB / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
onsemiMC7809CT,
IC REG LINEAR 9V 1A TO220AB / THREE TERMINAL POSITIVE FIXED VOLTAGE REGULATORS
onsemiKA7805ETU
KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of onsemi MC7808CT provided by its distributors.

IC REG LINEAR 8V 1A TO220AB / THREE TERMINAL POSITIVE FIXED VOLTAGE REGULATORS
Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 0C~125C 1A 9.28mm 2V
1.0 AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar
62dB(120Hz) 8mA positive electrode Fixed 1A 1 8V 7V 8V 35V 2V@ 1A (Typ) 35mV 32mV TO-220 Through hole mounting 9.28mm(height)
IC, REGULATOR +8.0V; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14V; Input Voltage Max: 35V; Product Range: 7808 Voltage Regulators; Output Current: 1A;
IC, REGULATOR +8.0V; No. of Pins:3; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:7808; IC Generic Number:7808; Input Voltage Max:35V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage:8V; Package / Case:TO-220; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 7808 CT
  • MC-7808-CT
  • MC7808CT,